Filter Your Search
1 - 2 of 2 results
|
EMZA500ADA221MJA0G
United Chemi-Con Inc
|
$0.4708 | Yes | Transferred | 220 µF | 50 V | 670 mA | 20 % | 4341 | 180 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MZA | SOLVENT PROOF, RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | 110 µA | MZA | 0.1 | e6 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | compliant | EAR99 | |||||
|
EMZA500ADA221MJA0G
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 50 V | 670 mA | 20 % | 4141 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 110 µA | 0.1 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | , 4141 | compliant | EAR99 | Chemi-Con |