Filter Your Search
1 - 3 of 3 results
|
EN2997SE72255AN
Esterline Technologies Corporation
|
Check for Price | Transferred | 55 | MALE | CABLE AND PANEL | POLYETHYLENE | 22 | STAINLESS STEEL | MIL SERIES CONNECTOR | RATED CURRENT (POWER): 7.3A; STANDARD: MIL-DTL-83723 | NO | N | CORROSION/FIRE/FLUID RESISTANT | -65 °C | 260 °C | SOLID | RECEPTACLE | 55 | 20 | THREADED | 105 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CRIMP | 22-55 | ESTERLINE TECHNOLOGIES CORP | unknown | EAR99 | 8536.69.40.20 | |||||||||||||||||||||||
|
EN2997SE72255AN
SOURIAU-SUNBANK
|
Check for Price | Transferred | 55 | MALE | CABLE AND PANEL | POLYETHYLENE | 22 | STAINLESS STEEL | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-83723 SERIES III | NO | N | CORROSION/ENVIRONMENT/FLUID RESISTANT | e4 | -65 °C | 260 °C | SOLID | RECEPTACLE | Gold (Au) - with Nickel (Ni) barrier | 55 | 20 | THREADED | 105 | YES | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | JAM NUT RECEPTACLE | CRIMP | 22-55 | SOURIAU-SUNBANK CONNECTION TECHNOLOGIES | unknown | EAR99 | 8536.69.40.20 | ||||||||||||||||||||
|
EN2997SE72255AN
TE Connectivity
|
Check for Price | Yes | Active | 55 | 7.5 A | MALE | 500 Cycles | CABLE AND PANEL | 22 | STAINLESS STEEL | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 7.5A | 1 | POLARIZED | N | 20 AWG | 24 AWG | NO | NO | NO | EN | -65 °C | 260 °C | SOLID | RECEPTACLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | NO | ONE | GENERAL PURPOSE | NO | CRIMP | 22-55 | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.20 |