Filter Your Search
1 - 2 of 2 results
|
EN6347QI
Intel Corporation
|
$6.5976 | Yes | Obsolete | 5 V | 1.2 V | 6.6 V | 2.5 V | 4 A | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||
|
EN6347QI3
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 6.6 V | 2.5 V | 4 A | YES | BUCK | 3 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N39 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 39 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | QFN | HQCCN, LCC38,.16X.28,20 | 39 |