Filter Your Search
1 - 2 of 2 results
|
EP1810LC68-25
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 28 ns | 12 | 48 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 48 I/O | 48 MACROCELLS; SHARED INPUT/CLOCK | 50 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.39.00.01 | ||
|
EP1810LC68-25T
Altera Corporation
|
Check for Price | No | Obsolete | 5 V | 28 ns | 12 | 48 | 48 | OT PLD | COMMERCIAL | SQUARE | CMOS | 12 DEDICATED INPUTS, 48 I/O | 48 MACROCELLS; SHARED INPUT/CLOCK | 40 MHz | NO | NO | MACROCELL | 5.25 V | 4.75 V | S-PQCC-J68 | Not Qualified | e0 | 70 °C | 220 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 24.2316 mm | 24.2316 mm | 5.08 mm | ALTERA CORP | LCC | QCCJ, LDCC68,1.0SQ | 68 | compliant | 8542.39.00.01 |