Filter Your Search
1 - 2 of 2 results
|
EP1SGX25FF1020I5ES
Intel Corporation
|
Check for Price | No | Active | 1.5 V | 607 | 607 | 25660 | 2566 | 7.49 ns | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 2566 CLBS | 6 MHz | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 100 °C | -40 °C | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | INTEL CORP | 33 X 33 MM, 1 MM PITCH, FBGA-1020 | compliant | 8542.39.00.01 | |||||
|
EP1SGX25FF1020I5ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B1020 | Not Qualified | e0 | 1020 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 33 mm | 33 mm | 3.5 mm | ALTERA CORP | BGA, | compliant | 8542.39.00.01 | BGA | 1020 |