Filter Your Search
1 - 4 of 4 results
|
EP4CE10E22C7
Altera Corporation
|
Check for Price | No | No | Transferred | 1.2 V | 91 | 91 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | QFP | HLFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.39.00.01 | Intel | |||
|
EP4CE10E22C7
Intel Corporation
|
Check for Price | No | Obsolete | 1.2 V | 91 | 91 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 85 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, EQFP-144 | compliant | 8542.39.00.01 | Intel | EAR99 | |||||
|
EP4CE10E22C7N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 91 | 91 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | ALTERA CORP | QFP | HLFQFP, QFP144,.87SQ,20 | 144 | compliant | 8542.39.00.01 | Intel | |||
|
EP4CE10E22C7N
Intel Corporation
|
Check for Price | Yes | Active | 1.2 V | 91 | 91 | 10320 | 645 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 645 CLBS | 472.5 MHz | 1.25 V | 1.15 V | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | 144 | PLASTIC/EPOXY | HLFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.65 mm | INTEL CORP | 22 X 22 MM, 0.50 MM PITCH, LEAD FREE, EQFP-144 | compliant | 8542.39.00.01 | Intel | EAR99 |