Filter Your Search
1 - 2 of 2 results
|
EP5388QI
Intel Corporation
|
$2.3384 | Yes | Obsolete | 3.6 V | 5.5 V | 2.4 V | 800 mA | YES | BUCK | 4 MHz | OUTPUT VOLTAGE RANGE FROM 0.603 V TO 5 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | INTEL CORP | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||
|
EP5388QI-T
Intel Corporation
|
Check for Price | Yes | Obsolete | 800 mA | YES | 4 MHz | VOLTAGE-MODE | CMOS | INDUSTRIAL | S-PQCC-N16 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | INTEL CORP | compliant | EAR99 | 8542.39.00.01 |