Filter Your Search
1 - 2 of 2 results
|
EPM2210GT100C5ES
Intel Corporation
|
Check for Price | No | Active | 1.8 V | 11.2 ns | 1700 | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 85 °C | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | INTEL CORP | 16 X 16 MM, 1MM PITCH, TQFP-100 | compliant | 8542.39.00.01 | |||||
|
EPM2210GT100C5ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.8 V | FLASH PLD | SQUARE | 0 DEDICATED INPUTS, 0 I/O | MACROCELL | 1.89 V | 1.71 V | S-PQFP-G100 | Not Qualified | e0 | 100 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | QUAD | ALTERA CORP | QFP, | compliant | 8542.39.00.01 | QFP | 100 |