Filter Your Search
1 - 2 of 2 results
|
EPM240T100A4N
Intel Corporation
|
Check for Price | Yes | Active | 2.5 V | 6.1 ns | 80 | 80 | 192 | 80 | FLASH PLD | AUTOMOTIVE | SQUARE | CMOS | 0 DEDICATED INPUTS, 80 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PQFP-G100 | Not Qualified | e3 | 125 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.2 mm | INTEL CORP | 16 X 16 MM, 0.50 MM PITCH, LEAD FREE, TQFP-100 | compliant | 8542.39.00.01 | ||||
|
EPM240T100A4
Altera Corporation
|
Check for Price | No | No | Transferred | 6.1 ns | 192 | FLASH PLD | SQUARE | CMOS | YES | YES | YES | S-PQFP-G100 | Not Qualified | e0 | 1 | 100 | PLASTIC/EPOXY | QFP | TQFP100,.63SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 500 µm | QUAD | ALTERA CORP | QFP, TQFP100,.63SQ | compliant | 8542.39.00.01 |