Filter Your Search
1 - 1 of 1 results
|
EPM570M100C5N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 2.5 V | 8.7 ns | 440 | 76 | FLASH PLD | OTHER | SQUARE | CMOS | 0 DEDICATED INPUTS, 76 I/O | IT CAN ALSO OPERATE AT 3.3V | YES | YES | MACROCELL | 2.625 V | 2.375 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 100 | PLASTIC/EPOXY | BGA | BGA100,11X11,20 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | ALTERA CORP | BGA | 6 X 6 MM, 0.50 MM PITCH, LEAD FREE, MICRO, FBGA-100 | 100 | unknown | 8542.39.00.01 | Intel |