Filter Your Search
1 - 10 of 720 results
|
EPM7128AETC100-10N
Altera Corporation
|
$6.3086 | Yes | Yes | Transferred | 3.3 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | YES | 98 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | ||||||
|
EPM7128STC100-10N
Altera Corporation
|
$6.8181 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | compliant | 8542.39.00.01 | Intel | ||||||
|
EPM7128AETC100-7
Altera Corporation
|
$8.3282 | No | No | Transferred | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PLA-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel | ||||
|
EPM7128SQC100-10
Altera Corporation
|
$9.6250 | No | No | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 220 | 20 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | not_compliant | 8542.39.00.01 | |||||||
|
EPM7128AETI100-7N
Altera Corporation
|
$11.4514 | Yes | Yes | Transferred | 3.3 V | 7.5 ns | 84 | 84 | 128 | 84 | EE PLD | INDUSTRIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | PLA-TYPE | 129.9 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | unknown | 8542.39.00.01 | Intel | |||
|
EPM7128SQC100-10N
Altera Corporation
|
$12.9744 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.39.00.01 | Intel | ||||||
|
EPM7128ATC144-10
Altera Corporation
|
$13.8048 | No | No | Obsolete | 3.3 V | 10 ns | 128 | 100 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 100 I/O | 128 MACROCELLS; 8 LABS; CONFIGURABLE I/O OPERATION WITH 2.5 OR 3.3 | 87 MHz | YES | YES | MACROCELL | 3.6 V | 3 V | S-PQFP-G144 | Not Qualified | e0 | 3 | 70 °C | 220 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | ALTERA CORP | QFP | TQFP-144 | 144 | compliant | 8542.39.00.01 | ||||||||
|
EPM7128SQI100-10N
Altera Corporation
|
$17.9949 | Yes | Yes | Transferred | 5 V | 10 ns | 128 | 84 | EE PLD | INDUSTRIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 125 MHz | YES | YES | MACROCELL | 5.5 V | 4.5 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 30 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | ALTERA CORP | QFP | PLASTIC, QFP-100 | 100 | compliant | 8542.39.00.01 | Intel | |||||
|
EPM7128SQC100-7N
Intel Corporation
|
$18.1521 | Yes | Obsolete | 5 V | 7.5 ns | 128 | 84 | EE PLD | COMMERCIAL | RECTANGULAR | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 166.7 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | R-PQFP-G100 | Not Qualified | e3 | 3 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | MATTE TIN | GULL WING | 650 µm | QUAD | 14 mm | 20 mm | 3.65 mm | INTEL CORP | QFP, QFP100,.7X.9 | compliant | 8542.39.00.01 | Intel | |||||||||||
|
EPM7128STC100-15
Altera Corporation
|
$19.2500 | No | No | Transferred | 5 V | 15 ns | 128 | 84 | EE PLD | COMMERCIAL | SQUARE | CMOS | 0 DEDICATED INPUTS, 84 I/O | CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V | 100 MHz | YES | YES | MACROCELL | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 235 | 20 | 100 | PLASTIC/EPOXY | LFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.27 mm | ALTERA CORP | QFP | TQFP-100 | 100 | not_compliant | 8542.39.00.01 | Intel |