Filter Your Search
1 - 10 of 2,699 results
|
ER412DYM2-5A
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.5 V | 140 mV | 5.8 V | 0.25A@115VAC | 1A@28VDC | 150 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 11.2 mm | 9.4 mm | 9.4mm x 11.2mm | 0.0032994665989331978 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DDY-9A/WQ
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 7.8 V | 800 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e0 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DXM4-12B/WQ
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 410 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e0 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DZM4-9B/W
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 6.8 V | 350 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DZ-12B/Q
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 390 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 9 V | 410 mV | 16 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e0 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DDZM4-9B/W
Teledyne Technologies Inc
|
Check for Price | Active | 9 V | 220 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 7.8 V | 800 mV | 12 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e4 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Gold (Au) | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.038001016002032005 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DXM4-5A/Q
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.5 V | 140 mV | 5.8 V | 0.25A@115VAC | 1A@28VDC | 110 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e0 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 7.49 mm | 9.4 mm | 9.4mm x 7.49mm | 0.018999237998476 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DDYM2-5A/Q
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 39 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.9 V | 600 mV | 5.8 V | 0.25A@115VAC | 1A@28VDC | 150 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e0 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Lead (Sn60Pb40) | SOLDER | 11.2 mm | 9.4 mm | 9.4mm x 11.2mm | 0.0032994665989331978 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DD-6B/SR
Teledyne Technologies Inc
|
Check for Price | Active | 6 V | 78 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 5.2 V | 700 mV | 8 V | 0.25A@115VAC | 1A@28VDC | 100 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e2 | -65 °C | 125 °C | AC/DC | 9 | 2 FORM C | HERMETICAL | Tin/Copper (Sn/Cu) | SOLDER | 6.86 mm | 9.4 mm | 9.4mm x 6.86mm | 0.004800609601219203 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 | ||
|
ER412DZM2-5B/R
Teledyne Technologies Inc
|
Check for Price | Active | 5 V | 50 Ω | 250 mA | 115 V | 28 V | 1 A | 100000 Cycle(s) | DPDT | LATCHED | DC | 3.5 V | 140 mV | 5.8 V | 0.25A@115VAC | 1A@28VDC | 150 mΩ | Random | 10 GΩ | 2 ms | 4 ms | e2 | -65 °C | 125 °C | AC/DC | 10 | 2 FORM C | HERMETICAL | Tin/Copper (Sn/Cu) | SOLDER | 11.2 mm | 9.4 mm | 9.4mm x 11.2mm | 0.0032994665989331978 inch | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | 8536.41.00.20 |