Parametric results for: ERA3AHD11R8V under Metal Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: era3ahd11r8v
Select parts from the table below to compare.
Compare
Compare
ERA3AHD11R8V
Panasonic Electronic Components
Check for Price Yes Yes Active 11.8 Ω 0.5 % 100 mW 0603 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 85 °C YES 75 V e3 AEC-Q200; IEC60115-8 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, Punched Paper, 7 Inch TIN OVER NICKEL WRAPAROUND 450 µm 1.6 mm 800 µm PANASONIC CORP SMT, 0603 compliant EAR99 8533.21.00.30 Panasonic