Filter Your Search
1 - 4 of 4 results
|
ERG2SJ681E
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Bright Tin (Sn) | WIRE | 650 µm | 4 mm | 12 mm | PANASONIC CORP | AXIAL | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG2SJ681P
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | BULK | Bright Tin (Sn) | WIRE | 4 mm | 12 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||
|
ERG2SJ681V
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | AMMO PACK | Bright Tin (Sn) | WIRE | 800 µm | 4 mm | 12 mm | PANASONIC CORP | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||
|
ERG2SJ681
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 680 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | IEC60115-4, FLAME PROOF | 70 °C | NO | 350 V | e3 | IEC60115-2 | 235 °C | -55 °C | Tubular | 2 | Bright Tin (Sn) | WIRE | 800 µm | 30 mm | 4 mm | 12 mm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.90 |