Filter Your Search
1 - 10 of 2,641 results
|
PME8118TP
Ericsson
|
$7.5624 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ERICSSON POWER MODULES AB | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
BMR4620002/001C
Ericsson
|
$12.2099 | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | ERICSSON POWER MODULES AB | compliant | EAR99 | , | ||||||||||||||||||||||||||||||||||||||||
|
PMG5518TP
Ericsson
|
$12.4715 | Yes | Transferred | 5 V | 3.3 V | 5.5 V | 4.5 V | 3.201 V | 3.399 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 49.5 W | R-XDMA-P10 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | compliant | EAR99 | , | MODULE | 10 | |||||||||||||||||
|
PKR5113SI
Ericsson
|
$14.5082 | Yes | Transferred | 53 V | 12 V | 75 V | 18 V | 6.7 V | 15 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-N18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ERICSSON POWER MODULES AB | compliant | EAR99 | , | MODULE | 18 | |||||||||||||||||
|
PKR5611SI
Ericsson
|
$14.5082 | Yes | Transferred | 53 V | 5.05 V | 75 V | 18 V | 4.3 V | 5.08 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 6 W | R-XDMA-N18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ERICSSON POWER MODULES AB | compliant | EAR99 | , | MODULE | 18 | |||||||||||||||||
|
PMH8318TP
Ericsson
|
$14.6525 | Yes | Transferred | 12 V | 13.2 V | 10.8 V | 800 mV | 1.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 32.4 W | R-XDMA-P10 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | ERICSSON POWER MODULES AB | compliant | EAR99 | ROHS COMPLIANT, PACKAGE-10 | MODULE | 10 | |||||||||||||||
|
PKR2111API
Ericsson
|
$14.9346 | Yes | Transferred | 24 V | 5.05 V | 36 V | 18 V | 4.3 V | 5.8 V | 2 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 2 % | 1 | 0.00353 Vrms | HYBRID | 10 W | 5.5 ms | R-XDMA-P18 | Not Qualified | UL, EN | 95 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 28.6 mm | 47.8 mm | ERICSSON POWER MODULES AB | compliant | EAR99 | , | MODULE | 18 | |||||
|
BMR4632002/001B
Ericsson
|
$15.0525 | Yes | Transferred | 12 V | 14 V | 4.5 V | 600 mV | 3.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 66 W | R-XSMA-P17 | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | SINGLE | 7.6 mm | 26.3 mm | 16.1 mm | ERICSSON POWER MODULES AB | compliant | EAR99 | , | MODULE | 17 | ||||||||||||||||
|
PKR4211API
Ericsson
|
$15.7776 | Yes | Transferred | 53 V | 5.05 V | 75 V | 36 V | 2.8 V | 6.3 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 15 W | R-XDMA-P18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 5 mm | DUAL | 30.6 mm | 49.3 mm | ERICSSON POWER MODULES AB | compliant | EAR99 | ROHS COMPLIANT PACKAGE-18 | MODULE | 18 | ||||||||||||||
|
PKR4128BSI
Ericsson
|
$16.3970 | Yes | Transferred | 53 V | 3.3 V | 75 V | 36 V | 3.06 V | 3.47 V | 1 | NO | YES | ADDITIONAL 5V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 12 W | R-XDMA-N18 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 18 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | NO LEAD | DUAL | ERICSSON POWER MODULES AB | compliant | EAR99 | , | MODULE | 18 |