Filter Your Search
1 - 10 of 1,180 results
|
ERM8-005-02.0-L-DV-TR
Samtec Inc
|
$2.1602 | Yes | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
ERM8-005-05.0-L-DV-TR
Samtec Inc
|
$2.2707 | Yes | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
ERM8-005-01-L-D-EM2-TR
Samtec Inc
|
$2.2828 | Yes | Active | GOLD (10) OVER NICKEL (50) | BOARD STACKING CONNECTOR | e3 | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||||
|
ERM8-005-09.0-L-DV-TR
Samtec Inc
|
$2.3489 | Yes | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
ERM8-005-02.0-L-DV-K-TR
Samtec Inc
|
$2.3740 | Yes | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||
|
ERM8-005-05.0-L-DV-K-TR
Samtec Inc
|
$2.4134 | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||
|
ERM8-005-08.0-L-DV-K-TR
Samtec Inc
|
$2.4929 | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||
|
ERM8-005-08.0-L-DV-TR
Samtec Inc
|
$2.5467 | Yes | Yes | Active | 10 | 2 | 787.4 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | e3 | UL | -55 °C | 125 °C | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | RECTANGULAR | 3.81 mm | 30u inch | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||
|
ERM8-005-08.0-S-DV-K-TR
Samtec Inc
|
$2.6350 | Active | 10 | 2 | 800 µm | 2 | 2.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | MATTE TIN | NOT SPECIFIED | RECTANGULAR | BLACK | 0.031 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 3.81 mm | SURFACE MOUNT | 0.22 inch | 0.394 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||
|
ERM8-005-05.0-L-DV-EGP-K-TR
Samtec Inc
|
$2.6520 | Active | NOT SPECIFIED | BOARD STACKING CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC |