Filter Your Search
1 - 3 of 3 results
|
ESD9B3.3ST5G
onsemi
|
$0.0700 | Yes | Active | 10.5 V | 100 nA | 300 mW | 6 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE, EXCELLENT CLAMPING CAPABILITY | 7 V | 5 V | Not Qualified | R-PDSO-F2 | e3 | IEC-1000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | SOD-923, 1.0x0.6, 0.40 Max Height | LEAD FREE, PLASTIC, CASE 514AB-01, 2 PIN | 2 | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | |||
|
SZESD9B3.3ST5G
onsemi
|
$0.1664 | Yes | Active | 11.5 V | 100 nA | 300 mW | 6 V | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 7 V | 3.3 V | R-PDSO-F2 | e3 | AEC-Q101; IEC-61000-4-2, 4-4 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | ONSEMI | SOD-923, 2 PIN | 514AB | compliant | EAR99 | 8541.10.00.50 | onsemi | ||||||
|
ESD9B3.3ST5G
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 300 mW | SILICON | 5 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 3.3 V | 1 | AVALANCHE | LOW CAPACITANCE, EXCELLENT CLAMPING CAPABILITY | 7 V | COMMERCIAL | R-PDSO-F2 | e3 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | ROCHESTER ELECTRONICS INC | R-PDSO-F2 | 2 | CASE 514AB-01 | unknown |