Filter Your Search
1 - 1 of 1 results
|
ESDM3051N2T5G
onsemi
|
Check for Price | Yes | Obsolete | 8.2 V | 100 nA | 250 mW | 6.05 V | SILICON | 5.1 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | 7 V | 5 V | R-PBCC-N2 | e4 | IEC-61000-4-2, 4-5 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | BOTTOM | ONSEMI | X2DFN-2 | 714AB | compliant | EAR99 | 8541.10.00.50 | 2017-03-03 | onsemi |