Filter Your Search
1 - 4 of 4 results
|
ESTW006A0B41-HZ
ABB Semiconductors
|
Check for Price | Yes | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | ABB LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
ESTW006A0B41-HZ
GE Power Electronics Inc
|
Check for Price | Yes | Transferred | 48 V | 12 V | 75 V | 36 V | 11.64 V | 12.36 V | 6 A | 1 | NO | NO | 280 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.2 % | 0.2 % | 1 | INPUT UNDER AND OVER VOLTAGE; OVER CURRENT AND OVER VOLTAGE; OVER TEMP | 0.05 Vrms | HYBRID | INDUSTRIAL | 72 W | R-XDMA-X8 | CAN, CSA, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | 12 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | 1/8 BICK PACKAGE-8 | |||
|
ESTW006A0B41-HZ
Lineage Power
|
Check for Price | Transferred | 48 V | 12 V | 75 V | 36 V | 11.64 V | 12.36 V | 6 A | 1 | NO | NO | 280 kHz | DC-DC REGULATED POWER SUPPLY MODULE | 90.5 % | 0.2 % | 0.2 % | 1 | INPUT UNDER AND OVER VOLTAGE; OVER CURRENT AND OVER VOLTAGE; OVER TEMP | 0.05 Vrms | HYBRID | INDUSTRIAL | 72 W | R-XDMA-X8 | CAN, CSA, EN, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | DUAL | 22.8 mm | 57.9 mm | 12 mm | GE POWER ELECTRONICS INC | unknown | EAR99 | , | ||||
|
ESTW006A0B41-HZ
ABB Industrial Connection and Solution
|
Check for Price | Transferred | DC-DC REGULATED POWER SUPPLY MODULE | GE INDUSTRIAL SOLUTIONS | unknown | EAR99 | 2019-10-30 |