Filter Your Search
1 - 10 of 105 results
|
ET02J1AVBE2
C&K
|
$13.2031 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
ET02J1AVQE2
C&K
|
$15.7600 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.02 mΩ | SPST | LATCHED | SILVER | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | NYLON | COPPER ALLOY | SILVER | COIN SILVER | GLASS FILLED NYLON | GLASS FILLED NYLON | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.25 inch | 5.08 mm | 8.13 mm | 8.15 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | |||
|
ET02J1AVPE3
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||||||||||||
|
ET02J1AV2QE3
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.22 mm | 8.13 mm | 9.01 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
ET02J1AV2QE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Silver (Ag) | SOLDER | 6.22 mm | 8.13 mm | 9.01 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
ET02J1AV2ME3
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.01 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
ET02J1AV2ME2
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.01 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
ET02J1AV2ME1
ITT Interconnect Solutions
|
Check for Price | No | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.01 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||
|
ET02J1AV2KE2
C&K
|
Check for Price | No | No | Active | 20 mA | 20 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.22 mm | 8.13 mm | 9.01 mm | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||||||||||||||||
|
ET02J1AVRE1
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 2 A | 28 V | 30000 Cycle(s) | SPST | LATCHED | ROCKER SWITCH | ROCKER | 2A@120VAC | 2A@28VDC | 2 A | 120 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER | 5.08 mm | 8.13 mm | 8.15 mm | ITT CANNON | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |