Filter Your Search
1 - 4 of 4 results
|
EUHA18-2.4576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.4576 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 350 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | HC-49/U | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | 2 | HC-49/U | compliant | 8541.60.00.30 | ||
|
EUHA18-2.4576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 2.4576 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 350 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.30 | |||||
|
EUHA18-24.576MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 2 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | compliant | 8541.60.00.60 | |||||
|
EUHA18-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 15 ppm | 0.003 % | 5 PPM/YEAR | 25 Ω | 18 pF | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 2 mW | e3 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH13.58 (mm)/L0.44XB0.185XH0.535 (inch) | ECLIPTEK CORP | HC-49/U | ROHS COMPLIANT, RESISTANCE WELDED PACKAGE-2 | 2 | HC-49/U | compliant | 8541.60.00.60 |