Filter Your Search
1 - 4 of 4 results
|
RB6122-25-0M6
Schaffner
|
$9.5608 | Yes | Active | 1 kV | 25 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 400Hz Hz | UL | 125 °C | -40 °C | 41.8 mm | 53.3 mm | 51.34 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | 8504.50.80.00 | Schaffner | ||
|
RB6122-16-1M0
Schaffner
|
$10.1052 | Yes | Active | 1 kV | 16 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 400Hz Hz | UL | 125 °C | -40 °C | 41.8 mm | 53.3 mm | 51.34 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | 8504.50.80.00 | Schaffner | ||
|
RB6122-36-0M5
Schaffner
|
$12.2943 | Yes | Active | 1 kV | 36 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 400Hz Hz | UL | 125 °C | -40 °C | 41.8 mm | 53.3 mm | 51.34 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | 8504.50.80.00 | Schaffner | ||
|
RB6122-50-0M3
Schaffner
|
$14.2906 | Yes | Active | 1 kV | 50 A | THROUGH HOLE MOUNT | HYBRID AC/DC FILTER | 400Hz Hz | UL | 125 °C | -40 °C | 41.8 mm | 53.3 mm | 51.34 mm | SCHAFFNER HOLDING AG | compliant | EAR99 | 8504.50.80.00 | Schaffner |