Filter Your Search
1 - 10 of 54,428 results
|
EXBN8V220JX
Panasonic Electronic Components
|
$0.0212 | Yes | Yes | Active | 22 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V101JX
Panasonic Electronic Components
|
$0.0369 | Yes | Yes | Active | 100 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 100 Ω | ISOLATED | 4 | 70 °C | 100 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V102JX
Panasonic Electronic Components
|
$0.0439 | Yes | Yes | Active | 1 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 1 kΩ | ISOLATED | 4 | 70 °C | 1 kΩ | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V470JX
Panasonic Electronic Components
|
$0.0452 | Yes | Yes | Active | 47 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 47 Ω | ISOLATED | 4 | 70 °C | 47 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V560JX
Panasonic Electronic Components
|
$0.0452 | Yes | Yes | Active | 56 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 56 Ω | ISOLATED | 4 | 70 °C | 56 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V100JX
Panasonic Electronic Components
|
$0.0453 | Yes | Yes | Active | 10 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V510JX
Panasonic Electronic Components
|
$0.0467 | Yes | Yes | Active | 51 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 51 Ω | ISOLATED | 4 | 70 °C | 51 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V472JX
Panasonic Electronic Components
|
$0.0467 | Yes | Yes | Active | 4.7 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 4.7 kΩ | ISOLATED | 4 | 70 °C | 4.7 kΩ | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V270JX
Panasonic Electronic Components
|
$0.0467 | Yes | Yes | Active | 27 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 27 Ω | ISOLATED | 4 | 70 °C | 27 Ω | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||
|
EXBN8V473JX
Panasonic Electronic Components
|
$0.0469 | Yes | Yes | Active | 47 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 47 kΩ | ISOLATED | 4 | 70 °C | 47 kΩ | YES | 50 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 450 µm | 2 mm | 1 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |