Filter Your Search
1 - 1 of 1 results
|
EXBS8V201J
Panasonic Electronic Components
|
Check for Price | Yes | Active | 200 Ω | 5 % | 0920 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 100 mW | 200 Ω | ISOLATED | 4 | 70 °C | 200 Ω | YES | 100 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | 700 µm | 5.08 mm | 2.2 mm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic |