Parametric results for: EXB18V150JX under Array/Network Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: exb18v150jx
Select parts from the table below to compare.
Compare
Compare
EXB18V150JX
Panasonic Electronic Components
Check for Price Yes Yes Active 15 Ω 5 % 100 mW 0206 SURFACE MOUNT SMT 200 ppm/°C ARRAY/NETWORK RESISTOR METAL GLAZE/THICK FILM 31 mW 15 Ω ISOLATED 4 70 °C 15 Ω YES 12.5 V e3 IEC60115-9 125 °C -55 °C Rectangular 1 8 RECTANGULAR PACKAGE TR, PUNCHED, 7 INCH TIN WRAPAROUND 350 µm 1.4 mm 600 µm PANASONIC CORP CHIP compliant EAR99 8533.21.00.20 Panasonic