Filter Your Search
1 - 10 of 263 results
|
EXB14V104JX
Panasonic Electronic Components
|
$0.0486 | Yes | Active | 100 kΩ | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 100 kΩ | ISOLATED | 2 | 70 °C | 100 kΩ | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 800 µm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||||||||||
|
EXB18V470JX
Panasonic Electronic Components
|
$0.0549 | Yes | Yes | Active | 47 Ω | 5 % | 100 mW | 0206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 47 Ω | ISOLATED | 4 | 70 °C | 47 Ω | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 1.4 mm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | 8533.21.00.20 | |||||||||
|
EXB14V220JX
Panasonic Electronic Components
|
$0.0784 | Yes | Yes | Active | 22 Ω | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 22 Ω | ISOLATED | 2 | 70 °C | 22 Ω | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 800 µm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | ||||||||||||
|
EXB18V220JX
Panasonic Electronic Components
|
$0.1098 | Yes | Yes | Active | 22 Ω | 5 % | 100 mW | 0206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 22 Ω | ISOLATED | 4 | 70 °C | 22 Ω | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1.4 mm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | Panasonic | ||||||||||
|
EXB14V914JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 910 kΩ | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 910 kΩ | ISOLATED | 2 | 70 °C | 910 kΩ | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 800 µm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | |||||||||||||
|
EXB14V913JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 91 kΩ | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 91 kΩ | ISOLATED | 2 | 70 °C | 91 kΩ | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 800 µm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | |||||||||||||
|
EXB18V681JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 680 Ω | 5 % | 100 mW | 0206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 680 Ω | ISOLATED | 4 | 70 °C | 680 Ω | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 1.4 mm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
EXB14AT4AR3X
Panasonic Electronic Components
|
Check for Price | Yes | Active | e3 | COMPONENT | Matte Tin (Sn) - with Nickel (Ni) barrier | PANASONIC CORP | compliant | 4 dB | 50 Ω | 16.02 dBm | 3 GHz | FIXED ATTENUATOR | 1.3 | ||||||||||||||||||||||||||||||||||||
|
EXB14V360JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 36 Ω | 5 % | 0203 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 36 Ω | ISOLATED | 2 | 70 °C | 36 Ω | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 4 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | TIN | WRAPAROUND | 350 µm | 800 µm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | |||||||||||||
|
EXB18V162JX
Panasonic Electronic Components
|
Check for Price | Yes | Active | 1.6 kΩ | 5 % | 100 mW | 0206 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 31 mW | 1.6 kΩ | ISOLATED | 4 | 70 °C | 1.6 kΩ | YES | 12.5 V | e3 | IEC60115-9 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TR, PUNCHED, 7 INCH | Tin (Sn) | WRAPAROUND | 350 µm | 1.4 mm | 600 µm | PANASONIC CORP | CHIP | compliant | EAR99 | 8533.21.00.20 |