Filter Your Search
1 - 10 of 107 results
|
0279-0-15-80-47-80-10-0
Mill-Max Mfg Corp
|
$1.2800 | Yes | Yes | Active | MILL-MAX MFG CORP | PFOA, PFOS, ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||
|
0279-0-15-01-47-01-10-0
Mill-Max Mfg Corp
|
$1.2800 | No | No | Active | MILL-MAX MFG CORP | unknown | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | |||||||||||||||||||||||||||||||||||||||||
|
0279560000
Weidmüller Interface GmbH & Co. KG
|
$1.3311 | Yes | Active | 100 °C | -50 °C | WEIDMUELLER GMBH & CO KG | ROHS COMPLIANT | compliant | Weidmüller | CE; UL | PLATE ITEM | TERMINAL BLOCK ACCESSORY | NO | NO | NO | POLYAMIDE66 | ||||||||||||||||||||||||||||||||||||
|
0279-0-15-80-47-27-10-0
Mill-Max Mfg Corp
|
$1.4600 | Yes | Yes | Active | MILL-MAX MFG CORP | PFOA, PFOS, ROHS AND REACH COMPLIANT | compliant | EAR99 | 8536.90.40.00 | Mill-Max | FEMALE | PCB TERMINAL | ||||||||||||||||||||||||||||||||||||||||
|
0279580000
Weidmüller Interface GmbH & Co. KG
|
$1.5845 | Active | WEIDMUELLER GMBH & CO KG | compliant | Weidmüller | TERMINAL BLOCK ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||
|
0279660000
Weidmüller Interface GmbH & Co. KG
|
$1.5925 | Active | 25 A | 600 V | STANDARD: UL 94V-2 | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | Weidmüller | MODULAR TERMINAL BLOCK | SCREW | G RAIL | 1 | 1 | 2 | UL; CSA; CE | 2.5 mm2 | 10 AWG | |||||||||||||||||||||||||||||||||
|
3403.0279.11
Schurter Electronic Components
|
$1.8800 | Yes | Active | 277 V | 125 V | 3.15 A | TIME LAG | ELECTRIC FUSE | 39 J | 10 ms | 1.5 kA | AEC-Q200; CE; CQC; CUL; IEC; UKCA; UL; VDE | e2 | 125 °C | -55 °C | 5.3x16mm | SURFACE MOUNT | BAG | YES | Nickel/Tin (Ni/Sn) | WRAPAROUND | 5.35 inch | 5.35 mm | 15.4 mm | SCHURTER AG | HALOGEN FREE AND ROHS COMPLIANT | compliant | EAR99 | 8536.10.00.40 | SCHURTER | ||||||||||||||||||||||
|
0279620000
Weidmüller Interface GmbH & Co. KG
|
$2.7600 | Yes | Yes | Obsolete | 24 A | 800 V | STANDARD: UL 94V-0 | WEIDMUELLER GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | MODULAR TERMINAL BLOCK | SCREW | CABLE | 1 | 1 | 2 | CE; CSA; KEMA; UL | 2.5 mm2 | 12 AWG | |||||||||||||||||||||||||||||||
|
0279670000
Weidmüller Interface GmbH & Co. KG
|
$3.3699 | Obsolete | 25 A | 600 V | WEIDMUELLER GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | MODULAR TERMINAL BLOCK | SCREW | G RAIL | 1 | 1 | UL; CSA; CE | 2.5 mm2 | 10 AWG | ||||||||||||||||||||||||||||||||||||
|
0279680000
Weidmüller Interface GmbH & Co. KG
|
$3.4107 | Active | 20 A | 600 V | POLYAMIDE | WEIDMULLER | compliant | EAR99 | 8536.90.40.00 | Weidmüller | MODULAR TERMINAL BLOCK | SCREW | G RAIL | 1 | 1 | CSA; UL | 2.5 mm2 | 12 AWG |