Filter Your Search
1 - 2 of 2 results
|
F24-100-C2
Triad Magnetics
|
$2.8864 | Yes | Yes | Active | 115 V | 1.5 kV | 12 V | 200 mA | 12 V | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 2.5 VA | CUL; UL | THROUGH HOLE MOUNTED | NO | 30.16 mm | 34.93 mm | 28.58 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics | ||||
|
F24-100-C2-B
Triad Magnetics
|
Check for Price | Yes | Active | 4200 kV | 12 V | 100 mA | 12 V | 100 mA | SPLIT BOBBIN POWER TRANSFORMER | NO | NO | 2 | SINGLE 115V | 2.5 VA | THROUGH HOLE MOUNTED | BULK | NO | 30.15 mm | 34.92 mm | 28.57 mm | TRIAD MAGNETICS | ROHS COMPLIANT | compliant | EAR99 | 8504.31.40.35 | Triad Magnetics |