Filter Your Search
1 - 1 of 1 results
|
F2800132PTR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 32 | 100 MHz | 32768 | 36864 | CORTEX-M7 | 25 MHz | 25 | 3 | YES | 1.2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | FLOATING POINT | YES | NO | YES | 5 | 3 | 8 | 16 | YES | FLASH | 50 mA | 1.32 V | 1.14 V | S-PQFP-G48 | e4 | 3 | 125 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | TEXAS INSTRUMENTS INC | LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Texas Instruments |