Filter Your Search
1 - 3 of 3 results
|
F463RU824K2K0ZL32K
KEMET Corporation
|
Check for Price | Obsolete | 820 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | 105 °C | -55 °C | 2 | Radial | PIZZA PACK | NO | 37.5 mm | WIRE | 45 mm | 41 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | |||||
|
F463RU824K2K0Z
KEMET Corporation
|
Check for Price | Yes | Yes | Obsolete | 820 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | PIZZA PACK | NO | 37.5 mm | WIRE | 45 mm | 41 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 | ||
|
F463RU824K2K0ZLH0J
KEMET Corporation
|
Check for Price | Yes | Obsolete | 820 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | 105 °C | -55 °C | 2 | Radial | PIZZA PACK | NO | 37.5 mm | WIRE | 45 mm | 41 mm | 30 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.70 |