Filter Your Search
1 - 7 of 7 results
|
F6C-2ELF-59.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 59 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 60/40 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | ROHS COMPLIANT, DIP-14/4 | compliant | EAR99 | Clock | |||||||
|
F6C-2ELF-160.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 160 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | F6C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 6 ns | NO | 6 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||
|
F6C-2ELF-50.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | F5C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||
|
F6C-2ELF-FREQ1-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | F5C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 50 MHz | 1.5 MHz | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | |||||
|
F6C-2ELF-FREQ2-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | F5C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 59 MHz | 50 MHz | 10 ns | 5.5 V | 4.5 V | 60/40 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | |||||
|
F6C-2ELF-1.000MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 1 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | F6C-2ELF | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | e1 | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | compliant | EAR99 | Clock | ||||||
|
F6C-2ELF-1.500MHZ-BC
Fox Electronics
|
Check for Price | Yes | Obsolete | 1.5 MHz | 50 % | 10 TTL, 50 pF | 5 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION | 10 ns | NO | 10 ns | 5.5 V | 4.5 V | 55/45 % | 70 °C | THROUGH HOLE MOUNT | 14 | NO | 20.8mm x 13.2mm x 5.08mm | FOX ELECTRONICS | ROHS COMPLIANT, DIP-14/4 | compliant | EAR99 | Clock |