Filter Your Search
1 - 10 of 291 results
|
FA2016AA54.0000MF20X-CB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 54 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 18 pF | 2.0mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
FA2016AA24.0000MF20X-AJ3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 24 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 80 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
FA2016AA18.0000MF20X-K5
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 18 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 10 pF | 2.0mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA2016AA16.0000MF50A-A0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 16 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 200 Ω | 12.5 pF | 2.0mm x 1.6mm x 0.5mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA2016AA26.0000MF20X-AJ5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 26 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 60 Ω | 8 pF | 2.0mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
FA2016AA18.0000MF20X-W5
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 18 MHz | 10 ppm | 0.002 % | 3 PPM/FIRST YEAR | 150 Ω | 12 pF | 2.0mm x 1.6mm x 0.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA2016AA54.0000MF50A-A5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 54 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 12.5 pF | 2.0mm x 1.6mm x 0.5mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
FA2016AA54.0000MF50A-AC3
Seiko Epson Corporation
|
Check for Price | Yes | Active | 54 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 9 pF | 2.0mm x 1.6mm x 0.5mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.60 | ||
|
FA2016AA20.0000MF50A-CB
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 100 Ω | 18 pF | 2.0mm x 1.6mm x 0.5mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.50 | ||
|
FA2016AA54.0000MF50A-AC5
Seiko Epson Corporation
|
Check for Price | Yes | Active | 54 MHz | 10 ppm | 0.005 % | 3 PPM/FIRST YEAR | 60 Ω | 9 pF | 2.0mm x 1.6mm x 0.5mm | 125 °C | PARALLEL - FUNDAMENTAL | AEC-Q200 | 1 µW | e4 | -40 °C | 125 °C | SURFACE MOUNT | YES | Gold (Au) | 2.0mm x 1.6mm x 0.5mm | SEIKO EPSON CORP | SMD, 4 PIN | unknown | 8541.60.00.60 |