Filter Your Search
1 - 2 of 2 results
|
FA26X7R1E225KNU00
TDK Corporation
|
$0.1330 | Yes | Active | 2.2 µF | 25 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | BULK | NO | TIN OVER NICKEL | 5 mm | WIRE | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK | |||
|
FA26X7R1E225KNU06
TDK Corporation
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | AEC-Q200 | 125 °C | -55 °C | 2 | Radial | AMMO PACK | NO | TIN OVER NICKEL | 5 mm | WIRE | 6 mm | 5.5 mm | 3.5 mm | TDK CORP | , | compliant | EAR99 | 8532.24.00.60 | TDK |