Filter Your Search
1 - 2 of 2 results
|
FAN3100TSX
onsemi
|
$0.6399 | Yes | Active | 12 V | BUFFER OR INVERTER BASED MOSFET DRIVER | MOS | TRANSIENT | NO | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | ONSEMI | 527AH | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
FAN3100TSX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 12 V | HALF BRIDGE BASED PERIPHERAL DRIVER | MOS | TRANSIENT | 1 | SOURCE AND SINK | 18 V | 4.5 V | YES | AUTOMOTIVE | R-PDSO-G5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.9 mm | 1.3 mm | 1.6 mm | FAIRCHILD SEMICONDUCTOR CORP | 5LD, SOT23, JEDEC MO-178, 1.6MM | compliant | EAR99 | 8542.39.00.01 | SOT-23 | LEAD FREE, SOT-23, 5 PIN | 5 |