Filter Your Search
1 - 5 of 5 results
|
FBR582ND24-W
FUJITSU Limited
|
Check for Price | Yes | Active | 3.384 W | 170 Ω | 32 V | 14 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 141 mA | 18 V | 24 V | 14A@32VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 20 mm | 17 mm | 26 mm | 26mm x 20mm x 17mm | FUJITSU LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.41.00.50 | ||
|
FBR582ND24-W1
FUJITSU Semiconductor Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | FUJITSU LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
FBR582ND24-W1
FUJITSU Limited
|
Check for Price | Active | POWER/SIGNAL RELAY | FUJITSU LTD | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
FBR582ND24-W
FUJITSU Semiconductor Limited
|
Check for Price | Active | 3.384 W | 170 Ω | 32 V | 14 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 141 mA | 18 V | 24 V | 14A@32VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 20 mm | 17 mm | 26 mm | 26mm x 20mm x 17mm | FUJITSU LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.41.00.50 | |||
|
FBR582ND24-W
FUJITSU Component Ltd
|
Check for Price | Active | 3.384 W | 170 Ω | 32 V | 14 A | 100000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | DUAL FUNCTION RELAY | 141 mA | 18 V | 24 V | 14A@32VDC | 10 ms | 5 ms | -40 °C | 85 °C | DC | THROUGH HOLE-STRAIGHT | TUBE | PLASTIC SEALED | NO | SOLDER | 20 mm | 17 mm | 26 mm | 26mm x 20mm x 17mm | FUJITSU COMPONENT LTD | unknown | EAR99 | 8536.41.00.50 |