Filter Your Search
1 - 2 of 2 results
|
FC8AQCCMM4.0-T1
Abracon Corporation
|
Check for Price | Obsolete | 4 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 20 pF | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | unknown | ||||||
|
FC8AQCCMM4.0-T1
Fox Electronics
|
Check for Price | Yes | Transferred | 4 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 150 Ω | 20 pF | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Silver (Ag) | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | compliant | FOX ELECTRONICS | SMD, 2 PIN | Fox |