Filter Your Search
1 - 10 of 26 results
|
717DFCF37PTRM6
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | PLUG | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
117DF-C-F-37-P-T
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 30u inch | YELLOW CHROMATE | SOLDER | 0.488 inch | 0.174 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
FCF-37PTI1
Cinch Connectivity Solutions
|
Check for Price | Active | 37 | MALE | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | IDC | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||
|
177DF-C-F-37-P-T
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 1000VDC V | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | COPPER ALLOY | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | #4-40 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | ||||||||||||||||
|
FCF-37PTI
Cinch Connectivity Solutions
|
Check for Price | Active | 37 | MALE | CABLE | GLASS FILLED POLYESTER | 4/C | STEEL | NOT SPECIFIED | D SUBMINIATURE CONNECTOR | NO | NO | NO | NO | 94V-0 | PLUG | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | IDC | CINCH CONNECTIVITY SOLUTIONS | compliant | ||||||||||||||||||||||||||||||||||
|
17DFCF37PTRM6
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||
|
777DFCF37PTRM5
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown | |||||||||||||||||||||||||||||||
|
117DFCF37PTRM6
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e0 | YES | 94V-0 | TIN LEAD (197) | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | CHROMATE | SOLDER | AMPHENOL CORP | unknown | ||||||||||||||||||||||||||||||||
|
777DF-C-F-37-P-T
Amphenol Corporation
|
Check for Price | Active | 37 | 2 | 2.7686 mm | 2 | 5 mΩ | 7.5 A | MALE | BOARD | POLYETHYLENE | STEEL | AU ON NI | STRAIGHT | 300VAC V | 2.502 N | 5 GΩ | UL | -55 °C | 125 °C | RECEPTACLE | GOLD | BRASS | STAGGERED | RND PIN-SKT | BLACK | 0.109 inch | 0.112 inch | HOLE .087-.098 | FLOAT BUSHING | STAGGERED | 2.8448 mm | 30u inch | TIN | SOLDER | 0.488 inch | 0.174 inch | 2.724 inch | 0.157 inch | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.30 | |||||||||||||||
|
717DFCF37PTRM5
Amphenol Corporation
|
Check for Price | Active | 37 | MALE | BOARD | GLASS FILLED POLYETHYLENE | 4/C | STEEL | GOLD (118) OVER NICKEL | D SUBMINIATURE CONNECTOR | STANDARD: MIL-C-24308 | NO | NO | NO | e4 | YES | 94V-0 | PLUG | GOLD (118) OVER NICKEL | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | TIN | SOLDER | AMPHENOL CORP | unknown |