Filter Your Search
1 - 2 of 2 results
|
FDLDA102V332HDFDM0
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 3.3 nF | 1 kV | 3 % | 7126 | 3 % | POLYPROPYLENE | FILM CAPACITOR | 450 V | DLDA | 105 °C | -40 °C | 2 | Radial | 15 mm | 19 mm | 18 mm | 6.5 mm | UNITED CHEMI-CON INC | , 7126 | unknown | EAR99 | 8532.25.00.80 | |||||||||
|
FDLDA102V332HDFDM0
Chemi-Con
|
Check for Price | Yes | Active | 3.3 nF | 1.25 kV | 3 % | 7126 | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | RATED AC VOLTAGE (V): 450 | 450 V | e3 | 105 °C | -40 °C | 2 | RECTANGULAR PACKAGE | Radial | NO | Tin (Sn) | 15 mm | WIRE | 19 mm | 18 mm | 6.5 mm | NIPPON CHEMI-CON CORP | , 7126 | unknown | EAR99 | 8532.25.00.70 |