Filter Your Search
1 - 8 of 8 results
|
FESB16JT-E3/45
Vishay Intertechnologies
|
$1.0560 | Yes | End Of Life | 16 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | Vishay | ||||||||
|
FESB16JT-E3/81
Vishay Intertechnologies
|
$1.3419 | Yes | End Of Life | 16 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | compliant | Vishay | ||||||||
|
FESB16JTHE3_A/P
Vishay Intertechnologies
|
$1.4600 | Yes | End Of Life | 16 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | Vishay | EAR99 | 8541.10.00.80 | |||||
|
FESB16JTHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | End Of Life | 16 A | 1.5 V | 50 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | 150 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | Vishay | EAR99 | 8541.10.00.80 | |||||
|
FESB16JT-M3/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 16 A | 1.5 V | 50 ns | 10 µA | SILICON | 600 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 250 A | 1 | 600 V | R-PSSO-G2 | TO-263AB | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | D2PAK-3/2 | unknown | ||||||||||||
|
FESB16JTHE3/81
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | Vishay | ||||||||
|
FESB16JT/45
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 16 A | 1.5 V | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 250 A | 1 | e0 | 150 °C | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | |||||||||||||||||||||||||||
|
FESB16JTHE3/45
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 16 A | 1.5 V | 50 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | EFFICIENCY | 250 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 150 °C | -65 °C | 245 | 40 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant |