Filter Your Search
1 - 10 of 856 results
|
FHR2-8037025.5OHMSD0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 25.5 Ω | 0.5 % | 2.5 kW | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Aluminium Case | 2 | Matte Tin (Sn) | FLEXIBLE WIRE | 370 mm | 80 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
FHR2-801100.047OHMSD0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 47 mΩ | 0.5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Aluminium Case | 2 | Matte Tin (Sn) | FLEXIBLE WIRE | 110 mm | 80 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
FHR2-801100.160OHMSD5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 160 mΩ | 5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Aluminium Case | 2 | Matte Tin (Sn) | FLEXIBLE WIRE | 110 mm | 80 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | |||||
|
FHR2-802160.00407OHMSD0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 4.07 mΩ | 0.5 % | 1.2 kW | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Aluminium Case | 2 | Matte Tin (Sn) | FLEXIBLE WIRE | 216 mm | 80 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | PCB Mount, | ||||
|
FHR2-8065383R0D1%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 383 Ω | 1 % | 350 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 24W; PRECISION | NO | 130 °C | -40 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLEXIBLE WIRE | 15 mm | 80 mm | 65 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
FHR2-802160R104D0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 104 mΩ | 0.5 % | 1.2 kW | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER : 60W; PRECISION | NO | 130 °C | -40 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLEXIBLE WIRE | 15 mm | 216 mm | 80 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
FHR2-803708R760D0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 8.76 Ω | 0.5 % | 2.5 kW | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 90W; PRECISION | NO | 130 °C | -40 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLEXIBLE WIRE | 15 mm | 370 mm | 80 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
FHR2-8011036R10D0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 36.1 Ω | 0.5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | METAL FOIL | FREE AIR POWER: 32W; PRECISION | NO | 130 °C | -40 °C | Rectangular | 2 | RECTANGULAR PACKAGE | FLEXIBLE WIRE | 15 mm | 110 mm | 80 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | ||||||
|
FHR2-801100.243OHMSD0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 243 mΩ | 0.5 % | 600 W | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Aluminium Case | 2 | Matte Tin (Sn) | FLEXIBLE WIRE | 110 mm | 80 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 | PCB Mount, | ||||
|
FHR2-80370102OHMSD0.5%
Vishay Precision Group Inc
|
Check for Price | Yes | Yes | Active | 102 Ω | 0.5 % | 2.5 kW | CHASSIS MOUNT | Chassis Mount | 15 ppm/°C | FIXED RESISTOR | METAL FOIL | NO | e3 | 130 °C | -40 °C | Aluminium Case | 2 | Matte Tin (Sn) | FLEXIBLE WIRE | 370 mm | 80 mm | 15 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.29.00.00 |