Filter Your Search
1 - 10 of 53 results
|
FOD2742B
onsemi
|
$0.1940 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | ||||
|
FOD2742BR2V
onsemi
|
$0.5185 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL APPROVED, VDE APPROVED | 7 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | TR | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||
|
FOD2742BR2
onsemi
|
$0.7650 | Yes | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL APPROVED | 7 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | TR | MATTE TIN | ONSEMI | SOIC-8 | 751DZ | compliant | 8541.40.80.00 | Transistor Outputs | onsemi | |||
|
FOD2742R2VB
Fairchild Semiconductor Corporation
|
Check for Price | Transferred | 20 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | FAIRCHILD SEMICONDUCTOR CORP | SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
FOD2742VB
onsemi
|
Check for Price | Active | 20 mA | 2.5 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -25 °C | 1 | ON SEMICONDUCTOR | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||||||||
|
FOD2742CR2V
onsemi
|
Check for Price | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL APPROVED, VDE APPROVED | 7 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | 85 °C | -25 °C | 1 | TR | ON SEMICONDUCTOR | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||||
|
FOD2742BR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | LEAD FREE, SOIC-8 | unknown | 8541.40.80.00 | Transistor Outputs | ||||||
|
FOD2742CV
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 mA | 2.5 kV | 140 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 85 °C | -25 °C | 1 | MATTE TIN | ROCHESTER ELECTRONICS LLC | SO-8 | unknown | Transistor Outputs | ||||||||||||
|
FOD2742C
onsemi
|
Check for Price | Active | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL APPROVED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | 85 °C | -25 °C | 1 | ON SEMICONDUCTOR | SOIC-8 | compliant | 8541.40.80.00 | Transistor Outputs | |||||||||
|
FOD2742AR1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 mA | 1.5 V | YES | SURFACE MOUNT | 50 mA | 2.5 kV | 140 % | UL RECOGNIZED | 70 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 85 mW | e3 | 85 °C | -25 °C | 1 | Matte Tin (Sn) | FAIRCHILD SEMICONDUCTOR CORP | SO-8 | unknown | 8541.40.80.00 | Transistor Outputs |