Filter Your Search
1 - 10 of 3,937 results
|
M2S005-TQG144
Microchip Technology Inc
|
$19.5831 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 85 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | Microchip | ||||||||||
|
M2S005-1VFG256
Microchip Technology Inc
|
$21.2808 | Yes | Active | 1.2 V | 161 | 161 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | compliant | 8542.31.00.01 | ||||||||||||
|
M2S005-1TQG144
Microchip Technology Inc
|
$22.2494 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 85 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | |||||||||||
|
M2S005-TQG144I
Microchip Technology Inc
|
$22.2494 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 100 °C | -40 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
A2F200M3F-PQG208
Microsemi Corporation
|
$22.6028 | Yes | Transferred | 1.5 V | 113 | 113 | 4608 | 200000 | FPGA SOC | OTHER | SQUARE | CMOS | 200000 GATES | 1.575 V | 1.425 V | S-PQFP-G208 | 3 | 85 °C | 245 | 30 | 208 | PLASTIC/EPOXY | FQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | Pure Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 28 mm | 28 mm | 4.1 mm | MICROSEMI CORP | FQFP, | compliant | 8542.39.00.01 | Microsemi Corporation | |||||||
|
M2S005-VF256
Microchip Technology Inc
|
$22.6718 | No | Active | 1.2 V | 161 | 161 | 6060 | FPGA SOC | OTHER | SQUARE | CMOS | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e0 | 85 °C | 240 | 30 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TRAY | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | not_compliant | 8542.39.00.01 | |||||||
|
M2S005-VFG256
Microchip Technology Inc
|
$22.6718 | Yes | Active | 1.2 V | 161 | 161 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | 3 | 85 °C | 250 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | compliant | 8542.31.00.01 | Microchip | |||||||||||
|
M2S005S-TQG144
Microchip Technology Inc
|
$22.9627 | Yes | Active | 1.2 V | 84 | 84 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | e3 | 3 | 85 °C | 250 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 8542.31.00.01 | Microchip | ||||||||||
|
A2F200M3F-FGG256
Microsemi Corporation
|
$23.5690 | Yes | Transferred | 1.5 V | 117 | 117 | 4608 | 200000 | FPGA SOC | OTHER | SQUARE | CMOS | 200000 GATES | 1.575 V | 1.425 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 85 °C | 250 | 30 | 256 | PLASTIC/EPOXY | LBGA | BGA256,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.7 mm | MICROSEMI CORP | LBGA, BGA256,16X16,40 | compliant | 8542.39.00.01 | ||||||
|
M2S005-VFG400
Microchip Technology Inc
|
$23.6461 | Yes | Active | 1.2 V | 171 | 171 | 6060 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B400 | 3 | 85 °C | 250 | 40 | 400 | PLASTIC/EPOXY | LFBGA | BGA400,20X20,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 17 mm | 17 mm | 1.51 mm | MICROCHIP TECHNOLOGY INC | VFBGA-400 | compliant | 8542.31.00.01 | Microchip |