Filter Your Search
1 - 10 of 106 results
|
FP1011A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 15.7 V | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 9.4 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FP1011
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 16.3 V | 11 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 8.9 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FP101
SANYO Electric Co Ltd
|
Check for Price | Obsolete | SINGLE WITH BUILT-IN DIODE | YES | 1 | Not Qualified | R-PSSO-G3 | 150 °C | COLLECTOR | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | SANYO ELECTRIC CO LTD | unknown | EAR99 | 8541.29.00.75 | SMALL OUTLINE, R-PSSO-G3 | 7 | 2 A | 25 V | 65 | PNP | 1.3 W | 1.3 W | SWITCHING | SILICON | 150 MHz | 600 mV | ||||||||||||||||||||||||||||||||
|
FP1013
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 19.3 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 10 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FP1013A
Transpro Electronics Corp
|
Check for Price | No | Obsolete | 18.5 V | 13 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 11 V | e0 | Tin/Lead (Sn/Pb) | TRANSPRO ELECTRONICS CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
FP1010V5-R150-R
Eaton Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | EATON CORP | compliant | CHIP | Eaton | 3826 | Rectangular | Ferrite | 0.185 mΩ | 150 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 9.7 mm | 9.7 mm | 6.7 mm | 68 A | RECTANGULAR PACKAGE | YES | DCR IS MEASURED AT 10% TOLERANCE | DUAL ENDED | ONE SURFACE | 100 kHz | 10 % | |||||||||||||||||||||||||||||||
|
FP1010R3-R100-R
Eaton Electronics
|
Check for Price | Active | unknown | Eaton | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FP1010V6-R330-R
Eaton Electronics
|
Check for Price | Yes | Active | unknown | Eaton | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
FP1010V14-R070-R
Eaton Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | EATON CORP | compliant | CHIP | Eaton | 3825 | Rectangular | FERRITE | 0.15 mΩ | 70 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 10 mm | 9.6 mm | 6.4 mm | 68 A | RECTANGULAR PACKAGE | NO | DC RESISTANCE IS MEASURED AT 5% | DUAL ENDED | WRAPAROUND | 100 kHz | 10 % | |||||||||||||||||||||||||||||||
|
FP1010R3-R330-R
Eaton Corporation
|
Check for Price | Yes | Active | YES | 1 | 125 °C | -40 °C | 2 | SMT | TR, 13 Inch | EATON CORP | compliant | CHIP | Eaton | 3825 | Rectangular | FERRITE | 0.145 mΩ | 330 nH | POWER INDUCTOR | GENERAL PURPOSE INDUCTOR | 10 mm | 9.6 mm | 6.4 mm | 78 A | RECTANGULAR PACKAGE | YES | DC RESISTANCE IS MEASURED AT 5% | DUAL ENDED | WRAPAROUND | 100 kHz | 15 % |