Filter Your Search
1 - 10 of 10 results
|
FPF2184
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FPF2180
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | unknown | |||||||
|
FPF2186
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FPF2182
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FPF2187
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | unknown | |||||||
|
FPF2183
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | unknown | |||||||
|
FPF2180
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FPF2186
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 3.3 V | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | COMMERCIAL | NOT SPECIFIED | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | NOT SPECIFIED | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | ROCHESTER ELECTRONICS LLC | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | unknown | |||||||
|
FPF2183
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 300 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 | |||||
|
FPF2187
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 1 | 600 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE | 200 mA | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-PBGA-B6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VFBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.5 mm | 650 µm | 1 mm | FAIRCHILD SEMICONDUCTOR CORP | BGA | 1.00 X 1.50 MM, ROHS COMPLIANT, CSP-6 | 6 | compliant | EAR99 | 8542.39.00.01 |