Filter Your Search
1 - 6 of 6 results
|
FQB27N25
Fairchild Semiconductor Corporation
|
Check for Price | No | No | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 110 mΩ | AVALANCHE RATED | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 180 W | 102 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e0 | Not Qualified | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | SMALL OUTLINE, R-PSSO-G2 | 3 | unknown | EAR99 | |||||||||
|
FQB27N25TM-F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 131 mΩ | 972 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 417 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-263 2L (D2PAK) | not_compliant | EAR99 | 418AJ | onsemi | |||||||||
|
FQB27N25TM_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 131 mΩ | 972 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 417 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | SMALL OUTLINE, R-PSSO-G2 | compliant | EAR99 | TO263A02 | ||||||||||
|
FQB27N25TM
Rochester Electronics LLC
|
Check for Price | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 110 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 102 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | COMMERCIAL | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | ROCHESTER ELECTRONICS LLC | TO-263 | D2PAK-3 | 3 | unknown | |||||||||||||||||
|
FQB27N25TM
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 110 mΩ | 600 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 102 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-263 | D2PAK-3 | 3 | unknown | EAR99 | ||||||||||||||||
|
FQB27N25TM_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 131 mΩ | 972 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 417 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | ROHS COMPLIANT PACKAGE-3/2 | 2 | compliant | EAR99 | 2LD,TO263, SURFACE MOUNT | 8541.29.00.95 |