Filter Your Search
1 - 3 of 3 results
|
FQB27N25TM-F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 131 mΩ | 972 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 417 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ONSEMI | TO-263 2L (D2PAK) | 418AJ | not_compliant | EAR99 | onsemi | ||||||
|
FQB27N25TM_F085
onsemi
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 131 mΩ | 972 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 417 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | e3 | AEC-Q101 | 1 | 150 °C | 245 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | ON SEMICONDUCTOR | TO263A02 | compliant | EAR99 | SMALL OUTLINE, R-PSSO-G2 | |||||||
|
FQB27N25TM_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 250 V | 1 | 25.5 A | 131 mΩ | 972 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 417 W | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | AEC-Q101 | 1 | 150 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | D2PAK | 2LD,TO263, SURFACE MOUNT | compliant | EAR99 | ROHS COMPLIANT PACKAGE-3/2 | 2 | 8541.29.00.95 |