Parametric results for: FQPF32N12V2 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fqpf32n12v2
Select parts from the table below to compare.
Compare
Compare
FQPF32N12V2
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 120 V 1 32 A 50 mΩ 439 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 50 W 128 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220AB TO-220F, 3 PIN 3 not_compliant EAR99
FQPF32N12V2
Rochester Electronics LLC
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 120 V 1 32 A 50 mΩ 439 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 128 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 COMMERCIAL NOT APPLICABLE NOT APPLICABLE NOT APPLICABLE ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE ROCHESTER ELECTRONICS LLC TO-220AB TO-220F, 3 PIN 3 unknown