Filter Your Search
1 - 3 of 3 results
|
FR203-TB-LF
Won-Top Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 2 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e3 | DO-15 | 2 | 125 °C | -65 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
FR203-TB
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 2 A | 1.2 V | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | DO-15 | PLASTIC PACKAGE-2 | 2 | unknown | EAR99 | 8541.10.00.80 | ||||||
|
FR203-T/B
Frontier Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 2 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FAST RECOVERY | 70 A | 1 | Not Qualified | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | FRONTIER ELECTRONICS CO LTD | O-PALF-W2 | unknown | EAR99 | 8541.10.00.80 |