Filter Your Search
1 - 10 of 722 results
|
MMA8451QR1
Freescale Semiconductor
|
$1.0530 | No | Yes | Transferred | 2.5 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 1.95 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 3 mm | 1 mm | 3 mm | FREESCALE SEMICONDUCTOR INC | QFN | 3 X 3 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | NXP | ||||||
|
MMA6233Q
Freescale Semiconductor
|
Check for Price | Yes | Transferred | 3.3 V | YES | ANALOG CIRCUIT | 1 | 3.6 V | 2.7 V | OTHER | S-XQCC-N16 | Not Qualified | e3 | 3 | 85 °C | -20 °C | 260 | 40 | 16 | UNSPECIFIED | HQCCN | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 1 mm | QUAD | 6 mm | 2.08 mm | 6 mm | FREESCALE SEMICONDUCTOR INC | QFN | HQCCN, LCC16,.23SQ,40 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
MMA1618KWR2
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | YES | ANALOG CIRCUIT | 1 | AUTOMOTIVE | S-XQCC-N16 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HQCCN | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 1 mm | QUAD | 6 mm | 2.03 mm | 6 mm | FREESCALE SEMICONDUCTOR INC | QFN | ROHS COMPLIANT, QFN-16 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
MMA2300D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | CMOS | 1 | 5.25 V | 4.75 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 245 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
MMA6855QR2
Freescale Semiconductor
|
Check for Price | Yes | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | ALSO OPERATES WITH 5V SUPLLY | 1 | 5.25 V | 3.135 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 16 | UNSPECIFIED | HQCCN | LCC16,.23SQ,40 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 1 mm | QUAD | 6 mm | 2.08 mm | 6 mm | FREESCALE SEMICONDUCTOR INC | QFN | HQCCN, | 16 | compliant | EAR99 | 8542.39.00.01 | |||||
|
XCM20014IBMN
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3.3 V | YES | ANALOG CIRCUIT | CMOS | 1 | 3.6 V | 3 V | COMMERCIAL | S-CQCC-N48 | Not Qualified | e0 | 40 °C | 48 | CERAMIC, METAL-SEALED COFIRED | QCCN | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.02 mm | QUAD | 14.3129 mm | 3.048 mm | 14.3129 mm | FREESCALE SEMICONDUCTOR INC | LCC | QCCN, | 48 | unknown | 8542.39.00.01 | |||||||||||
|
MMA6556KW
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | ANALOG CIRCUIT | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MMA6555KW
Freescale Semiconductor
|
Check for Price | No | Yes | Transferred | ANALOG CIRCUIT | e3 | 3 | 260 | 40 | Matte Tin (Sn) | FREESCALE SEMICONDUCTOR INC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
MM912G634CM1AER2
Freescale Semiconductor
|
Check for Price | Yes | Yes | Obsolete | YES | ANALOG CIRCUIT | 1 | 27 V | 5.5 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | HLFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 7 mm | 1.6 mm | 7 mm | FREESCALE SEMICONDUCTOR INC | QFP | 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, MS-026BBC, LQFP-48 | 48 | compliant | 3A991.A.2 | 8542.39.00.01 | |||||||
|
MMA2201D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | YES | ANALOG CIRCUIT | HYBRID | 1 | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e0 | 3 | 105 °C | -40 °C | 245 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 10.3 mm | 3.55 mm | 7.5 mm | FREESCALE SEMICONDUCTOR INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8548.90.01.00 |