Filter Your Search
1 - 1 of 1 results
|
FREQHC35/3/10/40/32PF/AT5
Euroquartz Ltd
|
Check for Price | Active | 3 ppm | 0.001 % | 2 PPM/FIRST YEAR | 50 Ω | 32 pF | D9.39XH6.6 (mm)/D0.37XH0.26 (inch) | 90 °C | PARALLEL - 5TH OVERTONE | AT-CUT CRYSTAL; BULK | 100 µW | 100 MHz | 50.1 MHz | -40 °C | 90 °C | THROUGH HOLE MOUNT | NO | D9.39XH6.6 (mm)/D0.37XH0.26 (inch) | EUROQUARTZ LTD | HERMATIC SEALED, RESISTANCE WELDED PACKAGE-3 | compliant | 8541.60.00.80 |